Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. MC33932EKR2
MC33932EKR2
Extended
* Images are for reference only
MC33932EKR2
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC33932EKR2
JLCPCB Part #
C2150732
Package
SOIC-54-EP
Description
-40℃~+125℃ 2 235mΩ 5A 5V~28V Bipolar Driver Yes SOIC-54-EP Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerNXP Semicon
PackageSOIC-54-EP
Operating Temperature-40℃~+125℃
Number of H-bridges2
TechnologyYes
Output Current5A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Built-in charge pump
Drive TypeBipolar Driver
Control Voltage5V~28V
RDS(on)235mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. MC33932EKR2
MC33932EKR2

* Images are for reference only

MC33932EKR2

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33932EKR2
JLCPCB Part #
C2150732
Package
SOIC-54-EP
Description
-40℃~+125℃ 2 235mΩ 5A 5V~28V Bipolar Driver Yes SOIC-54-EP Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33932EKR2

* Images are for reference only

MC33932EKR2
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33932EKR2
JLCPCB Part #
C2150732
Package
SOIC-54-EP
Description
-40℃~+125℃ 2 235mΩ 5A 5V~28V Bipolar Driver Yes SOIC-54-EP Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33932EKR2 Specifications

MC33932EKR2 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerNXP Semicon
PackageSOIC-54-EP
Operating Temperature-40℃~+125℃
Number of H-bridges2
TechnologyYes
Output Current5A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Built-in charge pump
Drive TypeBipolar Driver
Control Voltage5V~28V
RDS(on)235mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33932EKR2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC33932EKR2 Documents

MC33932EKR2 datasheets or manufacturer documentation.

Datasheet: MC33932EKR2 Datasheet (PDF)

MC33932EKR2 Schematic Symbol & PCB Footprint

The MC33932EKR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.