Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. DSP56311VF150
DSP56311VF150
Extended
* Images are for reference only
DSP56311VF150
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
DSP56311VF150
JLCPCB Part #
C7265038
Package
MAPBGA-196(15x15)
Description
-40℃~+100℃ 1.8V 150MHz 3.3V 384KB ROM (576B) 主机接口、SCI、SSI 定点 MAPBGA-196(15x15) Digital Signal Processors (DSP/DSC)
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerNXP Semicon
PackageMAPBGA-196(15x15)
Operating Temperature-40℃~+100℃
Clock Rate150MHz
Non-Volatile MemoryROM (576B)
Type定点
On-chip RAM384KB
Voltage - Core1.8V
Voltage - I/O3.3V
communication interface主机接口、SCI、SSI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Digital Signal Processors (DSP/DSC)
  6. DSP56311VF150
DSP56311VF150

* Images are for reference only

DSP56311VF150

Extended
Manufacturer

NXP Semicon

MFR.Part #
DSP56311VF150
JLCPCB Part #
C7265038
Package
MAPBGA-196(15x15)
Description
-40℃~+100℃ 1.8V 150MHz 3.3V 384KB ROM (576B) 主机接口、SCI、SSI 定点 MAPBGA-196(15x15) Digital Signal Processors (DSP/DSC)
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DSP56311VF150

* Images are for reference only

DSP56311VF150
Extended
Manufacturer

NXP Semicon

MFR.Part #
DSP56311VF150
JLCPCB Part #
C7265038
Package
MAPBGA-196(15x15)
Description
-40℃~+100℃ 1.8V 150MHz 3.3V 384KB ROM (576B) 主机接口、SCI、SSI 定点 MAPBGA-196(15x15) Digital Signal Processors (DSP/DSC)
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DSP56311VF150 Specifications

DSP56311VF150 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Digital Signal Processors (DSP/DSC)
ManufacturerNXP Semicon
PackageMAPBGA-196(15x15)
Operating Temperature-40℃~+100℃
Clock Rate150MHz
Non-Volatile MemoryROM (576B)
Type定点
On-chip RAM384KB
Voltage - Core1.8V
Voltage - I/O3.3V
communication interface主机接口、SCI、SSI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSP56311VF150. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DSP56311VF150 Schematic Symbol & PCB Footprint

The DSP56311VF150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.