QX223-CuH-S
Extended
* Images are for reference only
QX223-CuH-S
Attributes
Value
Manufacturer
MFR.Part #
QX223-CuH-S
JLCPCB Part #
C52164483
Package
SMD-8P
Description
SMD-8P Solid State Relays (MOS Output) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Solid State Relays (MOS Output)
ManufacturerNQUNXIN
PackageSMD-8P
Load Current1.25A
Operating Temperature-40℃~+85℃
Load Voltage110V
Forward Current(If)50mA
Isolation Voltage(Vrms)5kV
Total Power Dissipation(Pd)850mW
Turn-off time300us
RDS(on)300mΩ
Contact FormTwo normally open: 2A (DPST-NO)
Turn-on time250us
Voltage - Forward(Vf)1.3V