Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. OKL-T/6-W12P-C
OKL-T/6-W12P-C
Extended
* Images are for reference only
OKL-T/6-W12P-C
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
OKL-T/6-W12P-C
JLCPCB Part #
C7250619
Package
SMD,12.2x12.2mm
Description
1 12.2mm 12.2mm 20mA 20mVp-p 300uF 30W 4.5V~14V 591mV~5.5V 600kHz 6A 7.2mm 93% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Automatic fault recovery、Power-on timing control SMD,12.2x12.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSMD,12.2x12.2mm
Output Current(Max)6A
Output Power30W
Number of Outputs1
Conversion Efficiency93%
Length12.2mm
Capacitive Load(Max)300uF
Voltage - Supply4.5V~14V
Frequency600kHz
Height7.2mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Automatic fault recovery、Power-on timing control
Width12.2mm
Output Voltage591mV~5.5V
Ripple Noise20mVp-p
Quiescent Supply Current20mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. OKL-T/6-W12P-C
OKL-T/6-W12P-C

* Images are for reference only

OKL-T/6-W12P-C

Extended
Manufacturer

Murata Electronics

MFR.Part #
OKL-T/6-W12P-C
JLCPCB Part #
C7250619
Package
SMD,12.2x12.2mm
Description
1 12.2mm 12.2mm 20mA 20mVp-p 300uF 30W 4.5V~14V 591mV~5.5V 600kHz 6A 7.2mm 93% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Automatic fault recovery、Power-on timing control SMD,12.2x12.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OKL-T/6-W12P-C

* Images are for reference only

OKL-T/6-W12P-C
Extended
Manufacturer

Murata Electronics

MFR.Part #
OKL-T/6-W12P-C
JLCPCB Part #
C7250619
Package
SMD,12.2x12.2mm
Description
1 12.2mm 12.2mm 20mA 20mVp-p 300uF 30W 4.5V~14V 591mV~5.5V 600kHz 6A 7.2mm 93% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Automatic fault recovery、Power-on timing control SMD,12.2x12.2mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OKL-T/6-W12P-C Specifications

OKL-T/6-W12P-C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSMD,12.2x12.2mm
Output Current(Max)6A
Output Power30W
Number of Outputs1
Conversion Efficiency93%
Length12.2mm
Capacitive Load(Max)300uF
Voltage - Supply4.5V~14V
Frequency600kHz
Height7.2mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Over-temperature protection、Automatic fault recovery、Power-on timing control
Width12.2mm
Output Voltage591mV~5.5V
Ripple Noise20mVp-p
Quiescent Supply Current20mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OKL-T/6-W12P-C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OKL-T/6-W12P-C Documents

OKL-T/6-W12P-C datasheets or manufacturer documentation.

Datasheet: OKL-T/6-W12P-C Datasheet (PDF)

OKL-T/6-W12P-C Schematic Symbol & PCB Footprint

The OKL-T/6-W12P-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.