MYRLP090015F21RE
Extended
* Images are for reference only
MYRLP090015F21RE
Attributes
Value
Manufacturer
MFR.Part #
MYRLP090015F21RE
JLCPCB Part #
C5820939
Package
-
Description
-40℃~+85℃ 1 1.8V~6V 150mA 200nA 900mV Regulated type Short Circuit Protection、Under Voltage Protection、Light load efficient mode - Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package-
Voltage RegulationRegulated type
Operating Temperature-40℃~+85℃
Output Current(Max)150mA
Voltage - Supply1.8V~6V
FeaturesShort Circuit Protection、Under Voltage Protection、Light load efficient mode
Output Voltage900mV
Quiescent Supply Current200nA
Number of Outputs1