
- Manufacturer
- MFR.Part #
- MTE1S0515MC-R
- JLCPCB Part #
- C6917051
- Package
- SMD-8P
- Description
- SMD-8P Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 67mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Length | 12.7mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 80Hz | |
| Height | 11mm | |
| Width | 7.05mm | |
| Output Voltage | 15V | |
| Ripple Noise | 11mVp-p |

* Images are for reference only
MTE1S0515MC-R
Extended- Manufacturer
- MFR.Part #
- MTE1S0515MC-R
- JLCPCB Part #
- C6917051
- Package
- SMD-8P
- Description
- SMD-8P Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MTE1S0515MC-R
- JLCPCB Part #
- C6917051
- Package
- SMD-8P
- Description
- SMD-8P Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTE1S0515MC-R Specifications
MTE1S0515MC-R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | SMD-8P | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 67mA | |
| Output Power | 1W | |
| Isolation Voltage(Vrms) | 1kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Length | 12.7mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 80Hz | |
| Height | 11mm | |
| Width | 7.05mm | |
| Output Voltage | 15V | |
| Ripple Noise | 11mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTE1S0515MC-R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTE1S0515MC-R Documents
MTE1S0515MC-R datasheets or manufacturer documentation.
Datasheet: MTE1S0515MC-R Datasheet (PDF)
MTE1S0515MC-R Schematic Symbol & PCB Footprint
The MTE1S0515MC-R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.