
- Manufacturer
- MFR.Part #
- LQP03TQ0N7C02D
- JLCPCB Part #
- C1330432
- Package
- 0201
- Description
- 0.7nH 17@500MHz 1A 20GHz 50mΩ 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Murata Electronics | |
| Package | 0201 | |
| Inductance | 0.7nH | |
| Q @ Frequency | 17@500MHz | |
| Frequency - Self Resonant | 20GHz | |
| Current Rating | 1A | |
| DC Resistance(DCR) | 50mΩ |

* Images are for reference only
LQP03TQ0N7C02D
Extended- Manufacturer
- MFR.Part #
- LQP03TQ0N7C02D
- JLCPCB Part #
- C1330432
- Package
- 0201
- Description
- 0.7nH 17@500MHz 1A 20GHz 50mΩ 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LQP03TQ0N7C02D
- JLCPCB Part #
- C1330432
- Package
- 0201
- Description
- 0.7nH 17@500MHz 1A 20GHz 50mΩ 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LQP03TQ0N7C02D Specifications
LQP03TQ0N7C02D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Murata Electronics | |
| Package | 0201 | |
| Inductance | 0.7nH | |
| Q @ Frequency | 17@500MHz | |
| Frequency - Self Resonant | 20GHz | |
| Current Rating | 1A | |
| DC Resistance(DCR) | 50mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQP03TQ0N7C02D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LQP03TQ0N7C02D Documents
LQP03TQ0N7C02D datasheets or manufacturer documentation.
Datasheet: LQP03TQ0N7C02D Datasheet (PDF)
LQP03TQ0N7C02D Schematic Symbol & PCB Footprint
The LQP03TQ0N7C02D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.