Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQM32PN1R0MGCL
LQM32PN1R0MGCL
Extended
* Images are for reference only
LQM32PN1R0MGCL
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQM32PN1R0MGCL
JLCPCB Part #
C3911023
Package
1210
Description
1.8A 1uH 2.2A 54mΩ 60MHz ±20% 1210 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package1210
Inductance1uH
Current - Saturation (Isat)2.2A
Frequency - Self Resonant60MHz
Tolerance±20%
Current Rating1.8A
DC Resistance(DCR)54mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQM32PN1R0MGCL
LQM32PN1R0MGCL

* Images are for reference only

LQM32PN1R0MGCL

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQM32PN1R0MGCL
JLCPCB Part #
C3911023
Package
1210
Description
1.8A 1uH 2.2A 54mΩ 60MHz ±20% 1210 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQM32PN1R0MGCL

* Images are for reference only

LQM32PN1R0MGCL
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQM32PN1R0MGCL
JLCPCB Part #
C3911023
Package
1210
Description
1.8A 1uH 2.2A 54mΩ 60MHz ±20% 1210 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQM32PN1R0MGCL Specifications

LQM32PN1R0MGCL technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package1210
Inductance1uH
Current - Saturation (Isat)2.2A
Frequency - Self Resonant60MHz
Tolerance±20%
Current Rating1.8A
DC Resistance(DCR)54mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQM32PN1R0MGCL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQM32PN1R0MGCL Documents

LQM32PN1R0MGCL datasheets or manufacturer documentation.

Datasheet: LQM32PN1R0MGCL Datasheet (PDF)

LQM32PN1R0MGCL Schematic Symbol & PCB Footprint

The LQM32PN1R0MGCL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.