Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. BAC3S24DC
BAC3S24DC
Extended
* Images are for reference only
BAC3S24DC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
BAC3S24DC
JLCPCB Part #
C6509487
Package
DIP-5
Description
-40℃~+85℃ 1 125mA 17mm 180uF 23mm 31.5mm 3W 64kHz Regulated type Short Circuit Protection、Over Current Protection、Integrated isolated feedback control DIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageDIP-5
Operating Temperature-40℃~+85℃
Output Current(Max)125mA
Output Power3W
Number of Outputs1
Voltage RegulationRegulated type
Length31.5mm
Capacitive Load(Max)180uF
Frequency64kHz
Height17mm
FeaturesShort Circuit Protection、Over Current Protection、Integrated isolated feedback control
Width23mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. BAC3S24DC
BAC3S24DC

* Images are for reference only

BAC3S24DC

Extended
Manufacturer

Murata Electronics

MFR.Part #
BAC3S24DC
JLCPCB Part #
C6509487
Package
DIP-5
Description
-40℃~+85℃ 1 125mA 17mm 180uF 23mm 31.5mm 3W 64kHz Regulated type Short Circuit Protection、Over Current Protection、Integrated isolated feedback control DIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BAC3S24DC

* Images are for reference only

BAC3S24DC
Extended
Manufacturer

Murata Electronics

MFR.Part #
BAC3S24DC
JLCPCB Part #
C6509487
Package
DIP-5
Description
-40℃~+85℃ 1 125mA 17mm 180uF 23mm 31.5mm 3W 64kHz Regulated type Short Circuit Protection、Over Current Protection、Integrated isolated feedback control DIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BAC3S24DC Specifications

BAC3S24DC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageDIP-5
Operating Temperature-40℃~+85℃
Output Current(Max)125mA
Output Power3W
Number of Outputs1
Voltage RegulationRegulated type
Length31.5mm
Capacitive Load(Max)180uF
Frequency64kHz
Height17mm
FeaturesShort Circuit Protection、Over Current Protection、Integrated isolated feedback control
Width23mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAC3S24DC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BAC3S24DC Documents

BAC3S24DC datasheets or manufacturer documentation.

Datasheet: BAC3S24DC Datasheet (PDF)

BAC3S24DC Schematic Symbol & PCB Footprint

The BAC3S24DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.