
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | MultiTech | |
| Package | - | |
| Operating Temperature | -30℃~+70℃ | |
| Antenna Type | IPEX interface | |
| Sensitivity | -137dBm | |
| Output Power | 19dBm | |
| Modulation System | FSK、LoRa、GFSK、MSK、GMSK、OOK | |
| Voltage - Supply | 3.3V~5V | |
| Frequency | 915MHz | |
| Communication Distance | 2km、15km | |
| Interface Type | SPI、UART、I2C | |
| Send Current | 0.028A | |
| Receive Current | 0.032A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTDOT-915-X1-UFL-50 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | MultiTech | |
| Package | - | |
| Operating Temperature | -30℃~+70℃ | |
| Antenna Type | IPEX interface | |
| Sensitivity | -137dBm | |
| Output Power | 19dBm | |
| Modulation System | FSK、LoRa、GFSK、MSK、GMSK、OOK | |
| Voltage - Supply | 3.3V~5V | |
| Frequency | 915MHz | |
| Communication Distance | 2km、15km | |
| Interface Type | SPI、UART、I2C | |
| Send Current | 0.028A | |
| Receive Current | 0.032A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTDOT-915-X1-UFL-50. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MTDOT-915-X1-UFL-50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.