


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/XLR (Cannon) Connectors | |
| Manufacturer | Minlenda | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Number of Pins | 7P | |
| Current Rating | 7.5A | |
| Connector Type | XLR | |
| Gender | Female | |
| Mounting Type | Straight |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLD-XLR-11P-N3B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/XLR (Cannon) Connectors | |
| Manufacturer | Minlenda | |
| Package | Plugin | |
| Operating Temperature | -25℃~+70℃ | |
| Number of Pins | 7P | |
| Current Rating | 7.5A | |
| Connector Type | XLR | |
| Gender | Female | |
| Mounting Type | Straight |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLD-XLR-11P-N3B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MLD-XLR-11P-N3B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.