
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-8P | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency Range | 3.25GHz~3.95GHz | |
| Phase Difference | 13° | |
| Return Loss(Min) | 8.5dB | |
| Impedance - Unbalanced/Balanced | 1:2 | |
| Length | 2mm | |
| Amplitude Balance (Max) | 1.5dB | |
| Height | 0.95mm | |
| Insertion Loss (Max) | 3dB | |
| Width | 1.25mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BBFCG2-362+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-8P | |
| Operating Temperature | -55℃~+125℃ | |
| Frequency Range | 3.25GHz~3.95GHz | |
| Phase Difference | 13° | |
| Return Loss(Min) | 8.5dB | |
| Impedance - Unbalanced/Balanced | 1:2 | |
| Length | 2mm | |
| Amplitude Balance (Max) | 1.5dB | |
| Height | 0.95mm | |
| Insertion Loss (Max) | 3dB | |
| Width | 1.25mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BBFCG2-362+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BBFCG2-362+ datasheets or manufacturer documentation.
Datasheet: BBFCG2-362+ Datasheet (PDF)
The BBFCG2-362+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.