
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | SSOP28-208mil | |
| Clock Rate | 180MHz、200MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | DSC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
dsPIC33CH64MP502-I/SS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | SSOP28-208mil | |
| Clock Rate | 180MHz、200MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | DSC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the dsPIC33CH64MP502-I/SS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

dsPIC33CH64MP502-I/SS datasheets or manufacturer documentation.
Datasheet: dsPIC33CH64MP502-I/SS Datasheet (PDF)
The dsPIC33CH64MP502-I/SS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.