
- Manufacturer
- MFR.Part #
- MCP47FVB22A0-E/ST
- JLCPCB Part #
- C636200
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 1.5LSB 1.8V~5.5V 12 2 6us I2C TSSOP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-8 | |
| Integral non - linearity | 1.5LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V | |
| Resolution(Bits) | 12 | |
| Settling Time | 6us | |
| Interface | I2C |

* Images are for reference only
MCP47FVB22A0-E/ST
Extended- Manufacturer
- MFR.Part #
- MCP47FVB22A0-E/ST
- JLCPCB Part #
- C636200
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 1.5LSB 1.8V~5.5V 12 2 6us I2C TSSOP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MCP47FVB22A0-E/ST
- JLCPCB Part #
- C636200
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 1.5LSB 1.8V~5.5V 12 2 6us I2C TSSOP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MCP47FVB22A0-E/ST Specifications
MCP47FVB22A0-E/ST technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-8 | |
| Integral non - linearity | 1.5LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.8V~5.5V | |
| Resolution(Bits) | 12 | |
| Settling Time | 6us | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCP47FVB22A0-E/ST. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MCP47FVB22A0-E/ST Documents
MCP47FVB22A0-E/ST datasheets or manufacturer documentation.
Datasheet: MCP47FVB22A0-E/ST Datasheet (PDF)
MCP47FVB22A0-E/ST Schematic Symbol & PCB Footprint
The MCP47FVB22A0-E/ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.