JANTXV1N4483US
Extended
* Images are for reference only
JANTXV1N4483US
Attributes
Value
Manufacturer
MFR.Part #
JANTXV1N4483US
JLCPCB Part #
C6972356
Package
-
Description
1.5W 250nA@44.8V 56V 70Ω - Zener Diodes
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
Package-
Impedance(Zzt)70Ω
Zener Voltage(Nom)56V
Pd - Power Dissipation1.5W
Reverse Leakage Current (Ir)250nA@44.8V