
- Manufacturer
- MFR.Part #
- JANTXV1N4104D-1
- JLCPCB Part #
- C6280880
- Package
- DO-35(DO-204AH)
- Description
- 10V 200Ω 500mW 500nA@7.6V DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-35(DO-204AH) | |
| Impedance(Zzt) | 200Ω | |
| Zener Voltage(Nom) | 10V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@7.6V |

* Images are for reference only
JANTXV1N4104D-1
Extended- Manufacturer
- MFR.Part #
- JANTXV1N4104D-1
- JLCPCB Part #
- C6280880
- Package
- DO-35(DO-204AH)
- Description
- 10V 200Ω 500mW 500nA@7.6V DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JANTXV1N4104D-1
- JLCPCB Part #
- C6280880
- Package
- DO-35(DO-204AH)
- Description
- 10V 200Ω 500mW 500nA@7.6V DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JANTXV1N4104D-1 Specifications
JANTXV1N4104D-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-35(DO-204AH) | |
| Impedance(Zzt) | 200Ω | |
| Zener Voltage(Nom) | 10V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 500nA@7.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JANTXV1N4104D-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JANTXV1N4104D-1 Documents
JANTXV1N4104D-1 datasheets or manufacturer documentation.
Datasheet: JANTXV1N4104D-1 Datasheet (PDF)
JANTXV1N4104D-1 Schematic Symbol & PCB Footprint
The JANTXV1N4104D-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.