JANS1N5415/TR
Extended
* Images are for reference only
JANS1N5415/TR
Attributes
Value
Manufacturer
MFR.Part #
JANS1N5415/TR
JLCPCB Part #
C17326181
Package
Plugin
Description
-65℃~+175℃ 1.5V@9A 150ns 3A 50V Plugin Switching Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Switching Diodes
ManufacturerMicrochip Tech
PackagePlugin
Voltage - Forward(Vf@If)1.5V@9A
Voltage - DC Reverse(Vr)50V
Operating Junction Temperature Range-65℃~+175℃
Reverse Recovery Time (trr)150ns
Current - Rectified3A