
- Manufacturer
- MFR.Part #
- JAN1N5537CUR-1
- JLCPCB Part #
- C7211368
- Package
- DO-213AA
- Description
- 100Ω 10nA@15.3V 17V 500mW DO-213AA Zener Diodes
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-213AA | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Nom) | 17V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@15.3V |

* Images are for reference only
JAN1N5537CUR-1
Extended- Manufacturer
- MFR.Part #
- JAN1N5537CUR-1
- JLCPCB Part #
- C7211368
- Package
- DO-213AA
- Description
- 100Ω 10nA@15.3V 17V 500mW DO-213AA Zener Diodes
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JAN1N5537CUR-1
- JLCPCB Part #
- C7211368
- Package
- DO-213AA
- Description
- 100Ω 10nA@15.3V 17V 500mW DO-213AA Zener Diodes
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JAN1N5537CUR-1 Specifications
JAN1N5537CUR-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-213AA | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Nom) | 17V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 10nA@15.3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JAN1N5537CUR-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JAN1N5537CUR-1 Documents
JAN1N5537CUR-1 datasheets or manufacturer documentation.
Datasheet: JAN1N5537CUR-1 Datasheet (PDF)
JAN1N5537CUR-1 Schematic Symbol & PCB Footprint
The JAN1N5537CUR-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.