ATWILC1000B-MU-Y042
Extended
* Images are for reference only
ATWILC1000B-MU-Y042
Attributes
Value
Manufacturer
MFR.Part #
ATWILC1000B-MU-Y042
JLCPCB Part #
C3606715
Package
QFN-40(5x5)
Description
-40℃~+85℃ 1.62V~3.6V 2.4GHz 244mA 52.5mA 72.2Mbps SPI、UART、I2C、SDIO WiFi QFN-40(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerMicrochip Tech
PackageQFN-40(5x5)
Operating Temperature-40℃~+85℃
Data Rate72.2Mbps
ApplicationsWiFi
Voltage - Supply1.62V~3.6V
Receive Current52.5mA
Typical Application Frequency2.4GHz
Current Of Transmitting244mA
InterfaceSPI、UART、I2C、SDIO