


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-20(9x9) | |
| Number of Macrocells | 8 | |
| Series | 16V8 | |
| Speed | 15ns | |
| Voltage - Supply | 5V | |
| Features | Supports UID protection | |
| Programmable Type | EEPLD |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATF16V8CZ-15JU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Microchip Tech | |
| Package | PLCC-20(9x9) | |
| Number of Macrocells | 8 | |
| Series | 16V8 | |
| Speed | 15ns | |
| Voltage - Supply | 5V | |
| Features | Supports UID protection | |
| Programmable Type | EEPLD |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATF16V8CZ-15JU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATF16V8CZ-15JU datasheets or manufacturer documentation.
Datasheet: ATF16V8CZ-15JU Datasheet (PDF)
The ATF16V8CZ-15JU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.