
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Security Verification / Encryption ICs | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Features | Secure key storage、Tamper-proof detection | |
| Algorithm | SHA、AES、RSA、HMAC | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AT97SC3205-X3A12-10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Security Verification / Encryption ICs | |
| Manufacturer | Microchip Tech | |
| Package | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3.3V | |
| Features | Secure key storage、Tamper-proof detection | |
| Algorithm | SHA、AES、RSA、HMAC | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT97SC3205-X3A12-10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AT97SC3205-X3A12-10 datasheets or manufacturer documentation.
Datasheet: AT97SC3205-X3A12-10 Datasheet (PDF)
The AT97SC3205-X3A12-10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.