1PMT5935B/TR13
Extended
* Images are for reference only
1PMT5935B/TR13
Attributes
Value
Manufacturer
MFR.Part #
1PMT5935B/TR13
JLCPCB Part #
C5484999
Package
DO-216AA
Description
-55℃~+150℃ 1 Independent 1uA@20.6V 23Ω 27V 3W 700Ω ±5% DO-216AA Zener Diodes
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackageDO-216AA
Operating Junction Temperature Range-55℃~+150℃
Diode Configuration1 Independent
Impedance(Zzk)700Ω
Tolerance±5%
Impedance(Zzt)23Ω
Zener Voltage(Nom)27V
Pd - Power Dissipation3W
Reverse Leakage Current (Ir)1uA@20.6V