


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | MiRelay | |
| Package | 插件,29x9.6mm | |
| Operating Temperature | -20℃~+70℃ | |
| Switching Voltage(Max) | 200V@AC、200V@DC | |
| Coil Resistance | 1kΩ | |
| Contact Form | One set of changeover: 1C (SPDT) | |
| Length | 29mm | |
| Operate Time | 500us | |
| Switching Current(Max) | 250mA | |
| Number of Pins | 5 | |
| Coil Voltage | 12V | |
| Release Time | 500us | |
| Height | 9.6mm | |
| Contact Resistance | 150mΩ | |
| Width | 9.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PB-1C12/(24-45) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | MiRelay | |
| Package | 插件,29x9.6mm | |
| Operating Temperature | -20℃~+70℃ | |
| Switching Voltage(Max) | 200V@AC、200V@DC | |
| Coil Resistance | 1kΩ | |
| Contact Form | One set of changeover: 1C (SPDT) | |
| Length | 29mm | |
| Operate Time | 500us | |
| Switching Current(Max) | 250mA | |
| Number of Pins | 5 | |
| Coil Voltage | 12V | |
| Release Time | 500us | |
| Height | 9.6mm | |
| Contact Resistance | 150mΩ | |
| Width | 9.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PB-1C12/(24-45). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PB-1C12/(24-45) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.