CDRH127NPD-470MT - 1
CDRH127NPD-470MT - 2
CDRH127NPD-470MT - 3
CDRH127NPD-470MT - 4
Extended1/4
* Images are for reference only
CDRH127NPD-470MT
Attributes
Value
Manufacturer
MFR.Part #
CDRH127NPD-470MT
JLCPCB Part #
C47021185
Package
SMD,12x12mm
Description
100mΩ 2.5A 47uH Wire-wound inductor ±20% SMD,12x12mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMetalLions
PackageSMD,12x12mm
Current - Saturation(Isat)2.5A
Inductance47uH
TypeWire-wound inductor
Tolerance±20%
DC Resistance(DCR)100mΩ