
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Meritek | |
| Package | - | |
| Varistor Voltage | 430V | |
| Energy | 40J | |
| Maximum AC Volts | 275V | |
| Capacitance | 115pF@1kHz | |
| Maximum DC Volts | 350V | |
| Peak Current | 1.75kA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MVR07D431K-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Meritek | |
| Package | - | |
| Varistor Voltage | 430V | |
| Energy | 40J | |
| Maximum AC Volts | 275V | |
| Capacitance | 115pF@1kHz | |
| Maximum DC Volts | 350V | |
| Peak Current | 1.75kA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MVR07D431K-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MVR07D431K-S datasheets or manufacturer documentation.
Datasheet: MVR07D431K-S Datasheet (PDF)
The MVR07D431K-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.