Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPTS1206L110R
MPTS1206L110R
Extended
* Images are for reference only
MPTS1206L110R
Attributes
Value
Manufacturer
Meritek
MFR.Part #
MPTS1206L110R
JLCPCB Part #
C3760562
Package
1206
Description
-40℃~+85℃ 1.1A 1.8mm 100A 180mΩ 1mm 2.2A 3.5mm 300ms 40mΩ 800mW 8V 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
Package1206
Power Dissipation800mW
Voltage - Max8V
Operating Temperature-40℃~+85℃
Time to Trip(Max)300ms
Length3.5mm
Resistance - Initial (Ri) (Min)40mΩ
Trip Current2.2A
Hold Current1.1A
Height1mm
Current - Max100A
Width1.8mm
Resistance - Post Trip (R1) (Max)180mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. MPTS1206L110R
MPTS1206L110R

* Images are for reference only

MPTS1206L110R

Extended
Manufacturer

Meritek

MFR.Part #
MPTS1206L110R
JLCPCB Part #
C3760562
Package
1206
Description
-40℃~+85℃ 1.1A 1.8mm 100A 180mΩ 1mm 2.2A 3.5mm 300ms 40mΩ 800mW 8V 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPTS1206L110R

* Images are for reference only

MPTS1206L110R
Extended
Manufacturer

Meritek

MFR.Part #
MPTS1206L110R
JLCPCB Part #
C3760562
Package
1206
Description
-40℃~+85℃ 1.1A 1.8mm 100A 180mΩ 1mm 2.2A 3.5mm 300ms 40mΩ 800mW 8V 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPTS1206L110R Specifications

MPTS1206L110R technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerMeritek
Package1206
Power Dissipation800mW
Voltage - Max8V
Operating Temperature-40℃~+85℃
Time to Trip(Max)300ms
Length3.5mm
Resistance - Initial (Ri) (Min)40mΩ
Trip Current2.2A
Hold Current1.1A
Height1mm
Current - Max100A
Width1.8mm
Resistance - Post Trip (R1) (Max)180mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPTS1206L110R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPTS1206L110R Documents

MPTS1206L110R datasheets or manufacturer documentation.

Datasheet: MPTS1206L110R Datasheet (PDF)

MPTS1206L110R Schematic Symbol & PCB Footprint

The MPTS1206L110R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.