ERD157M2WL40RR - 1
ERD157M2WL40RR - 2
ERD157M2WL40RR - 3
Extended1/3
* Images are for reference only
ERD157M2WL40RR
Attributes
Value
Manufacturer
MFR.Part #
ERD157M2WL40RR
JLCPCB Part #
C3028816
Package
Plugin,D18xL40mm
Description
150uF 18mm 40mm 450V ±20% 插件,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerMan Yue Tech
PackagePlugin,D18xL40mm
Voltage Rating450V
Height - Seated (Max)40mm
Tolerance±20%
Capacitance150uF
Diameter18mm