


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | MYX | |
| Package | 0805 | |
| Inductance | 2.2nH | |
| Type | Wire-wound chip inductor | |
| Frequency - Self Resonant | 7.9GHz | |
| Q @ Frequency | 50@1GHz | |
| Tolerance | ±5% | |
| Current Rating | 800mA | |
| DC Resistance(DCR) | 60mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MWI0805UC2N2JST-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | MYX | |
| Package | 0805 | |
| Inductance | 2.2nH | |
| Type | Wire-wound chip inductor | |
| Frequency - Self Resonant | 7.9GHz | |
| Q @ Frequency | 50@1GHz | |
| Tolerance | ±5% | |
| Current Rating | 800mA | |
| DC Resistance(DCR) | 60mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWI0805UC2N2JST-HF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MWI0805UC2N2JST-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.