
- Manufacturer
- MFR.Part #
- SRS-2412
- JLCPCB Part #
- C5926108
- Package
- DIP,22.6x9.9mm
- Description
- 1 12V 1kV 21.6V~26.4V 42mA 504mW 60% DIP,22.6x9.9mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | MW(MEAN WELL Enterprises) | |
| Package | DIP,22.6x9.9mm | |
| Conversion Efficiency | 60% | |
| Output Current(Max) | 42mA | |
| Output Power | 504mW | |
| Voltage - Supply | 21.6V~26.4V | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
SRS-2412
Extended- Manufacturer
- MFR.Part #
- SRS-2412
- JLCPCB Part #
- C5926108
- Package
- DIP,22.6x9.9mm
- Description
- 1 12V 1kV 21.6V~26.4V 42mA 504mW 60% DIP,22.6x9.9mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SRS-2412
- JLCPCB Part #
- C5926108
- Package
- DIP,22.6x9.9mm
- Description
- 1 12V 1kV 21.6V~26.4V 42mA 504mW 60% DIP,22.6x9.9mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SRS-2412 Specifications
SRS-2412 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | MW(MEAN WELL Enterprises) | |
| Package | DIP,22.6x9.9mm | |
| Conversion Efficiency | 60% | |
| Output Current(Max) | 42mA | |
| Output Power | 504mW | |
| Voltage - Supply | 21.6V~26.4V | |
| Isolation Voltage(Vrms) | 1kV | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRS-2412. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SRS-2412 Documents
SRS-2412 datasheets or manufacturer documentation.
Datasheet: SRS-2412 Datasheet (PDF)
SRS-2412 Schematic Symbol & PCB Footprint
The SRS-2412 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.