


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-22(4x5) | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Power Supply Controller | |
| Number of Channels | 1C | |
| Output Power | 60W | |
| Voltage - Supply | 4.8V~36V | |
| Features | Overvoltage protection、Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Soft-start、Undervoltage Protection、Thermal Protection、With enable、Automatic protocol detection | |
| Protocol | QC 2.0、QC 3.0、FCP、PD 3.1 | |
| Output Voltage | 2V、3.3V、5V、9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPQ4242BGVE-0021-AEC1-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/USB PD | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-22(4x5) | |
| Operating Temperature | -40℃~+150℃ | |
| Type | Power Supply Controller | |
| Number of Channels | 1C | |
| Output Power | 60W | |
| Voltage - Supply | 4.8V~36V | |
| Features | Overvoltage protection、Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout、Soft-start、Undervoltage Protection、Thermal Protection、With enable、Automatic protocol detection | |
| Protocol | QC 2.0、QC 3.0、FCP、PD 3.1 | |
| Output Voltage | 2V、3.3V、5V、9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPQ4242BGVE-0021-AEC1-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MPQ4242BGVE-0021-AEC1-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.