
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | MOTOROLA | |
| Package | TO-116 | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Type | OR Gate、AND Gate | |
| Current - Output High(IOH) | 20mA | |
| Series | MC500 Series | |
| Voltage - Supply | 5V | |
| Number of Gates | 1 | |
| Current - Output Low(IOL) | 1.5mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC505L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | MOTOROLA | |
| Package | TO-116 | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Type | OR Gate、AND Gate | |
| Current - Output High(IOH) | 20mA | |
| Series | MC500 Series | |
| Voltage - Supply | 5V | |
| Number of Gates | 1 | |
| Current - Output Low(IOL) | 1.5mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC505L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MC505L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.