
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | MOTOROLA | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 25ms | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 500uA | |
| Input Logic Level - Low | 1.1V | |
| Series | MC930 Series | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 1 | |
| Inputs per Gates | 10 | |
| Current - Output Low(IOL) | 11mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC1905F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | MOTOROLA | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 25ms | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 500uA | |
| Input Logic Level - Low | 1.1V | |
| Series | MC930 Series | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 1 | |
| Inputs per Gates | 10 | |
| Current - Output Low(IOL) | 11mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC1905F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MC1905F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.