
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | MOTOROLA | |
| Package | PDIP-14 | |
| Output Logic Level - Low | -2V~-1.5V | |
| Operating Temperature | 0℃~+75℃ | |
| Propagation Delay | 4ns | |
| Output Logic Level - High | -850mV~-700mV | |
| Logic Type | NOR Gate、OR Gate | |
| Series | MC1000 Series | |
| Number of Gates | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC1026P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | MOTOROLA | |
| Package | PDIP-14 | |
| Output Logic Level - Low | -2V~-1.5V | |
| Operating Temperature | 0℃~+75℃ | |
| Propagation Delay | 4ns | |
| Output Logic Level - High | -850mV~-700mV | |
| Logic Type | NOR Gate、OR Gate | |
| Series | MC1000 Series | |
| Number of Gates | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC1026P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MC1026P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.