
- Manufacturer
- MFR.Part #
- 1708070036
- JLCPCB Part #
- C6068248
- Package
- SMD,P=2.8mm
- Description
- 2.8mm 216P 4 Gold Surface Mount,Vertical SMD,P=2.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | MOLEX | |
| Package | SMD,P=2.8mm | |
| Number of Rows | 4 | |
| Contact Plating | Gold | |
| Number of Pins | 216P | |
| Pitch | 2.8mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
1708070036
Extended- Manufacturer
- MFR.Part #
- 1708070036
- JLCPCB Part #
- C6068248
- Package
- SMD,P=2.8mm
- Description
- 2.8mm 216P 4 Gold Surface Mount,Vertical SMD,P=2.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1708070036
- JLCPCB Part #
- C6068248
- Package
- SMD,P=2.8mm
- Description
- 2.8mm 216P 4 Gold Surface Mount,Vertical SMD,P=2.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1708070036 Specifications
1708070036 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | MOLEX | |
| Package | SMD,P=2.8mm | |
| Number of Rows | 4 | |
| Contact Plating | Gold | |
| Number of Pins | 216P | |
| Pitch | 2.8mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1708070036. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1708070036 Schematic Symbol & PCB Footprint
The 1708070036 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.