
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/MEMS Microphones | |
| Manufacturer | Microchip Tech | |
| Package | VDFN-4(2.5x3.2) | |
| Frequency Range | 2kHz~80MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 3.2mm | |
| Voltage - Supply | 1.71V~3.63V | |
| Height | 0.85mm | |
| Width | 2.5mm | |
| Current Consumption | 1.3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSC6001CI2B-012.0000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/MEMS Microphones | |
| Manufacturer | Microchip Tech | |
| Package | VDFN-4(2.5x3.2) | |
| Frequency Range | 2kHz~80MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 3.2mm | |
| Voltage - Supply | 1.71V~3.63V | |
| Height | 0.85mm | |
| Width | 2.5mm | |
| Current Consumption | 1.3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSC6001CI2B-012.0000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DSC6001CI2B-012.0000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.