


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | MASPOWER | |
| Package | TO-264 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.5V@250uA | |
| Operating Temperature | -55℃~+175℃ | |
| Reverse Recovery Time(trr) | 256ns | |
| Input Capacitance(Cies) | 7.383nF@20V | |
| Td(off) | 282ns | |
| Gate Charge(Qg) | 311nC@15V | |
| Switching Energy(Eoff) | 1.4mJ | |
| Current - Collector(Ic) | 100A | |
| Pd - Power Dissipation | 535W | |
| Td(on) | 118ns | |
| IGBT Type | FS (Field Stop) | |
| Turn-On Energy (Eon) | 4.4mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MSG50T120FQW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | MASPOWER | |
| Package | TO-264 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 4.5V@250uA | |
| Operating Temperature | -55℃~+175℃ | |
| Reverse Recovery Time(trr) | 256ns | |
| Input Capacitance(Cies) | 7.383nF@20V | |
| Td(off) | 282ns | |
| Gate Charge(Qg) | 311nC@15V | |
| Switching Energy(Eoff) | 1.4mJ | |
| Current - Collector(Ic) | 100A | |
| Pd - Power Dissipation | 535W | |
| Td(on) | 118ns | |
| IGBT Type | FS (Field Stop) | |
| Turn-On Energy (Eon) | 4.4mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSG50T120FQW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MSG50T120FQW datasheets or manufacturer documentation.
Datasheet: MSG50T120FQW Datasheet (PDF)
The MSG50T120FQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.