CHM-9-50-70-36-XD20-F4-5
Extended
* Images are for reference only
CHM-9-50-70-36-XD20-F4-5
Attributes
Value
Manufacturer
MFR.Part #
CHM-9-50-70-36-XD20-F4-5
JLCPCB Part #
C6882125
Package
-
Description
- Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Chip On Board (COB) Light Sources
ManufacturerLuminus Devices
Package-
Power(Watts)12.2W
Lumens1920lm
Shape Type矩形
Color Temperature5000K
SizeL 15mm x W 15mm
Viewing Angle120°
Illumination ColorCold White
Height1.37mm
Current - Supply990mA
CRI Color Rendering Index70
Voltage - Forward(Vf)34V