MF2W390RFT
Extended
* Images are for reference only
MF2W390RFT
Attributes
Value
MFR.Part #
MF2W390RFT
JLCPCB Part #
C20563727
Package
Plugin,D5xL15.5mm
Description
-55℃~+155℃ 2W 390Ω 500V Metal Film Resistor ±1% Plugin,D5xL15.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerLumimax Optoelectronic
PackagePlugin,D5xL15.5mm
Resistance390Ω
Operating Temperature-55℃~+155℃
Power(Watts)2W
TypeMetal Film Resistor
Voltage-Supply(Max)500V
Tolerance±1%