MF1/8W3K9FT
Extended
* Images are for reference only
MF1/8W3K9FT
Attributes
Value
MFR.Part #
MF1/8W3K9FT
JLCPCB Part #
C20561742
Package
Plugin,D1.8xL3.3mm
Description
-55℃~+155℃ 125mW 150V 3.9kΩ Metal Film Resistor ±1% Plugin,D1.8xL3.3mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerLumimax Optoelectronic
PackagePlugin,D1.8xL3.3mm
Resistance3.9kΩ
Operating Temperature-55℃~+155℃
Power(Watts)125mW
TypeMetal Film Resistor
Voltage-Supply(Max)150V
Tolerance±1%