CF1/8W330RJT
Extended
* Images are for reference only
CF1/8W330RJT
Attributes
Value
MFR.Part #
CF1/8W330RJT
JLCPCB Part #
C20564684
Package
Plugin,D1.8xL3.3mm
Description
-500ppm/℃~+350ppm/℃ -55℃~+155℃ 125mW 150V 330Ω Carbon Film Resistor ±5% Plugin,D1.8xL3.3mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerLumimax Optoelectronic
PackagePlugin,D1.8xL3.3mm
Resistance330Ω
Operating Temperature-55℃~+155℃
Power(Watts)125mW
TypeCarbon Film Resistor
Voltage-Supply(Max)150V
Tolerance±5%
Temperature Coefficient-500ppm/℃~+350ppm/℃