
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Package | SMD3014 | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+105℃ | |
| Lumens | 24.5lm | |
| Color Temperature | 4000K | |
| Test Current | 60mA | |
| Viewing Angle | 116° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lamp Holder Type | 2.8mmx1.15mm方形灯头 | |
| Voltage - Forward(Vf) | 2.95V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L130-4090001400005 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Package | SMD3014 | |
| Mounting Style | Top-mount | |
| Operating Temperature | -40℃~+105℃ | |
| Lumens | 24.5lm | |
| Color Temperature | 4000K | |
| Test Current | 60mA | |
| Viewing Angle | 116° | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | White | |
| Lamp Holder Type | 2.8mmx1.15mm方形灯头 | |
| Voltage - Forward(Vf) | 2.95V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L130-4090001400005. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L130-4090001400005 datasheets or manufacturer documentation.
Datasheet: L130-4090001400005 Datasheet (PDF)
The L130-4090001400005 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.