
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Package | SMD3528-2P | |
| Color Temperature | 3000K | |
| Test Current | 120mA | |
| Viewing Angle | 120° | |
| Illumination Color | Warm White | |
| Diode Configuration | Discrete Diode |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L128-3080CA3500004 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Package | SMD3528-2P | |
| Color Temperature | 3000K | |
| Test Current | 120mA | |
| Viewing Angle | 120° | |
| Illumination Color | Warm White | |
| Diode Configuration | Discrete Diode |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L128-3080CA3500004. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L128-3080CA3500004 datasheets or manufacturer documentation.
Datasheet: L128-3080CA3500004 Datasheet (PDF)
The L128-3080CA3500004 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.