
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | - | |
| Operating Temperature | -40℃~+130℃ | |
| SCR Type | One unidirectional thyristor | |
| Current - On State(It(RMS)) | 200A | |
| Gate Trigger Voltage (Vgt) | 1.5V | |
| Current - Surge(Itsm@f) | 3.2kA、3.42kA、3.6kA、3.85kA | |
| Holding Current (Ih) | 200mA | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - Gate Trigger(Igt) | 300mA | |
| Peak off - state voltage(Vdrm) | 1.6kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VCO132-16IO7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Thyristors (SCR)/Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | - | |
| Operating Temperature | -40℃~+130℃ | |
| SCR Type | One unidirectional thyristor | |
| Current - On State(It(RMS)) | 200A | |
| Gate Trigger Voltage (Vgt) | 1.5V | |
| Current - Surge(Itsm@f) | 3.2kA、3.42kA、3.6kA、3.85kA | |
| Holding Current (Ih) | 200mA | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - Gate Trigger(Igt) | 300mA | |
| Peak off - state voltage(Vdrm) | 1.6kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCO132-16IO7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VCO132-16IO7 datasheets or manufacturer documentation.
Datasheet: VCO132-16IO7 Datasheet (PDF)
The VCO132-16IO7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.