


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-268AA | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3V@250uA | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Cies) | 700pF | |
| Td(off) | 132ns | |
| Gate Charge(Qg) | 32nC@15V | |
| Reverse Transfer Capacitance (Cres) | 14pF | |
| Current - Collector Pulsed (Icm) | 70A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Current - Collector(Ic) | 10A | |
| Vce Saturation(VCE(sat)) | 2.7V@10A,15V | |
| Pd - Power Dissipation | 110W | |
| Output Capacitance(Coes) | 40pF | |
| Td(on) | 30ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXGT10N170 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-268AA | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3V@250uA | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Cies) | 700pF | |
| Td(off) | 132ns | |
| Gate Charge(Qg) | 32nC@15V | |
| Reverse Transfer Capacitance (Cres) | 14pF | |
| Current - Collector Pulsed (Icm) | 70A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.7kV | |
| Current - Collector(Ic) | 10A | |
| Vce Saturation(VCE(sat)) | 2.7V@10A,15V | |
| Pd - Power Dissipation | 110W | |
| Output Capacitance(Coes) | 40pF | |
| Td(on) | 30ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXGT10N170. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXGT10N170 datasheets or manufacturer documentation.
Datasheet: IXGT10N170 Datasheet (PDF)
The IXGT10N170 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.