
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOIC-20-300mil | |
| Ron | 62Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Fault protection、Glitch-free switching、Fail-safe disconnect | |
| Turn-off time | 500us | |
| Turn-on time | 1ms |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CPC7512ZTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Littelfuse/IXYS | |
| Package | SOIC-20-300mil | |
| Ron | 62Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Fault protection、Glitch-free switching、Fail-safe disconnect | |
| Turn-off time | 500us | |
| Turn-on time | 1ms |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CPC7512ZTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CPC7512ZTR datasheets or manufacturer documentation.
Datasheet: CPC7512ZTR Datasheet (PDF)
The CPC7512ZTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.