Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V30MLA0805LH
V30MLA0805LH
Extended
* Images are for reference only
V30MLA0805LH
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
V30MLA0805LH
JLCPCB Part #
C1527241
Package
0805
Description
100mJ 25V 30A 30V 41.5V 72V 80pF@1MHz 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package0805
Varistor Voltage41.5V
Energy100mJ
Clamping Voltage72V
Maximum AC Volts25V
Capacitance80pF@1MHz
Maximum DC Volts30V
Peak Current30A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V30MLA0805LH
V30MLA0805LH

* Images are for reference only

V30MLA0805LH

Extended
Manufacturer

Littelfuse

MFR.Part #
V30MLA0805LH
JLCPCB Part #
C1527241
Package
0805
Description
100mJ 25V 30A 30V 41.5V 72V 80pF@1MHz 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V30MLA0805LH

* Images are for reference only

V30MLA0805LH
Extended
Manufacturer

Littelfuse

MFR.Part #
V30MLA0805LH
JLCPCB Part #
C1527241
Package
0805
Description
100mJ 25V 30A 30V 41.5V 72V 80pF@1MHz 0805 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V30MLA0805LH Specifications

V30MLA0805LH technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package0805
Varistor Voltage41.5V
Energy100mJ
Clamping Voltage72V
Maximum AC Volts25V
Capacitance80pF@1MHz
Maximum DC Volts30V
Peak Current30A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V30MLA0805LH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V30MLA0805LH Documents

V30MLA0805LH datasheets or manufacturer documentation.

Datasheet: V30MLA0805LH Datasheet (PDF)

V30MLA0805LH Schematic Symbol & PCB Footprint

The V30MLA0805LH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.