Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V20P14AUTO
V20P14AUTO
Extended
* Images are for reference only
V20P14AUTO
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
V20P14AUTO
JLCPCB Part #
C1528054
Package
Plugin
Description
14V 16V 22.2nF@1MHz 22V 28J 43V 5kA 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin
Varistor Voltage22V
Energy28J
Maximum AC Volts14V
Clamping Voltage43V
Capacitance22.2nF@1MHz
Maximum DC Volts16V
Peak Current5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V20P14AUTO
V20P14AUTO

* Images are for reference only

V20P14AUTO

Extended
Manufacturer

Littelfuse

MFR.Part #
V20P14AUTO
JLCPCB Part #
C1528054
Package
Plugin
Description
14V 16V 22.2nF@1MHz 22V 28J 43V 5kA 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V20P14AUTO

* Images are for reference only

V20P14AUTO
Extended
Manufacturer

Littelfuse

MFR.Part #
V20P14AUTO
JLCPCB Part #
C1528054
Package
Plugin
Description
14V 16V 22.2nF@1MHz 22V 28J 43V 5kA 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V20P14AUTO Specifications

V20P14AUTO technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin
Varistor Voltage22V
Energy28J
Maximum AC Volts14V
Clamping Voltage43V
Capacitance22.2nF@1MHz
Maximum DC Volts16V
Peak Current5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V20P14AUTO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V20P14AUTO Documents

V20P14AUTO datasheets or manufacturer documentation.

Datasheet: V20P14AUTO Datasheet (PDF)

V20P14AUTO Schematic Symbol & PCB Footprint

The V20P14AUTO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.