Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V18MLA0603T
V18MLA0603T
Extended
* Images are for reference only
V18MLA0603T
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
V18MLA0603T
JLCPCB Part #
C1528174
Package
0603
Description
100mJ 120pF@1MHz 14V 18V 25V 30A 50V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package0603
Varistor Voltage25V
Energy100mJ
Maximum AC Volts14V
Clamping Voltage50V
Capacitance120pF@1MHz
Maximum DC Volts18V
Peak Current30A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. V18MLA0603T
V18MLA0603T

* Images are for reference only

V18MLA0603T

Extended
Manufacturer

Littelfuse

MFR.Part #
V18MLA0603T
JLCPCB Part #
C1528174
Package
0603
Description
100mJ 120pF@1MHz 14V 18V 25V 30A 50V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V18MLA0603T

* Images are for reference only

V18MLA0603T
Extended
Manufacturer

Littelfuse

MFR.Part #
V18MLA0603T
JLCPCB Part #
C1528174
Package
0603
Description
100mJ 120pF@1MHz 14V 18V 25V 30A 50V 0603 Varistors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V18MLA0603T Specifications

V18MLA0603T technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
Package0603
Varistor Voltage25V
Energy100mJ
Maximum AC Volts14V
Clamping Voltage50V
Capacitance120pF@1MHz
Maximum DC Volts18V
Peak Current30A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V18MLA0603T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V18MLA0603T Documents

V18MLA0603T datasheets or manufacturer documentation.

Datasheet: V18MLA0603T Datasheet (PDF)

V18MLA0603T Schematic Symbol & PCB Footprint

The V18MLA0603T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.