
- Manufacturer
- MFR.Part #
- TRF600-160-2
- JLCPCB Part #
- C2153929
- Package
- Plugin
- Description
- -40℃~+85℃ 1.7W 160mA 18s 18Ω 250V 320mA 3A 4Ω 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Power Dissipation | 1.7W | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 250V | |
| Time to Trip(Max) | 18s | |
| Trip Current | 320mA | |
| Resistance - Initial (Ri) (Min) | 4Ω | |
| Hold Current | 160mA | |
| Current - Max | 3A | |
| Resistance - Post Trip (R1) (Max) | 18Ω |

* Images are for reference only
TRF600-160-2
Extended- Manufacturer
- MFR.Part #
- TRF600-160-2
- JLCPCB Part #
- C2153929
- Package
- Plugin
- Description
- -40℃~+85℃ 1.7W 160mA 18s 18Ω 250V 320mA 3A 4Ω 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TRF600-160-2
- JLCPCB Part #
- C2153929
- Package
- Plugin
- Description
- -40℃~+85℃ 1.7W 160mA 18s 18Ω 250V 320mA 3A 4Ω 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TRF600-160-2 Specifications
TRF600-160-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Resettable Fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin | |
| Power Dissipation | 1.7W | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 250V | |
| Time to Trip(Max) | 18s | |
| Trip Current | 320mA | |
| Resistance - Initial (Ri) (Min) | 4Ω | |
| Hold Current | 160mA | |
| Current - Max | 3A | |
| Resistance - Post Trip (R1) (Max) | 18Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF600-160-2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TRF600-160-2 Documents
TRF600-160-2 datasheets or manufacturer documentation.
Datasheet: TRF600-160-2 Datasheet (PDF)
TRF600-160-2 Schematic Symbol & PCB Footprint
The TRF600-160-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.