
- Manufacturer
- MFR.Part #
- P1701UCLTP
- JLCPCB Part #
- C17265248
- Package
- SMD-6P
- Description
- SMD-6P Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Littelfuse | |
| Package | SMD-6P | |
| Number of Lines | 2 | |
| Features | Overvoltage clamping protection | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
P1701UCLTP
Extended- Manufacturer
- MFR.Part #
- P1701UCLTP
- JLCPCB Part #
- C17265248
- Package
- SMD-6P
- Description
- SMD-6P Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- P1701UCLTP
- JLCPCB Part #
- C17265248
- Package
- SMD-6P
- Description
- SMD-6P Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
P1701UCLTP Specifications
P1701UCLTP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Surge Protection Devices (SPDs) | |
| Manufacturer | Littelfuse | |
| Package | SMD-6P | |
| Number of Lines | 2 | |
| Features | Overvoltage clamping protection | |
| Operating temperature | -40℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the P1701UCLTP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

P1701UCLTP Documents
P1701UCLTP datasheets or manufacturer documentation.
Datasheet: P1701UCLTP Datasheet (PDF)
P1701UCLTP Schematic Symbol & PCB Footprint
The P1701UCLTP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.